Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Weller WF NOZZLE

RS Stock No.: 668-4095Brand: WellerManufacturers Part No.: T0053657299Distrelec Article No.: 30411584
brand-logo

Technical Document

Specifications

Brand

Weller

Model Number

WF NOZZLE

Distrelec Product Id

30411584

Product details

Weller WFE Kit 1 Sloped Nozzle Soldering Fume Extraction Arm Kit.

Weller WFE sloped nozzle soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with sloped-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.

Features and Benefits.

• Fits WFE 2S, WFE 2ES, WFE 2X soldering fume extraction units.
• Extraction sloped / bevelled nozzle FT-NL.
• Easy Click 60 connection.
• Direct, easy connection to a work-bench.
• Flexbility.
• Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
• 1 to 2 work places.
• ESD Safe

What is Included with the WFE soldering Fume Extraction Arm Kit?

• Fume extraction arm, 1m long and a diameter of 60 mm.
• Fume extraction nozzle, sloped-shaped.
• Stop valve.
• Mounting bracket (bench mounting).
• Extraction hose.

Suitable Solder Fume Extraction Units.

Model WFE 2S.
Model WFE 2ES
Model WFE 2X

You may be interested in
Weller WF FUNNEL
BD 194.543Each (Exc. Vat)
Stock information temporarily unavailable.

BD 140.280

BD 140.280 Each (Exc. Vat)

BD 154.308

BD 154.308 Each (inc. VAT)

Weller WF NOZZLE

BD 140.280

BD 140.280 Each (Exc. Vat)

BD 154.308

BD 154.308 Each (inc. VAT)

Weller WF NOZZLE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Weller WF FUNNEL
BD 194.543Each (Exc. Vat)

Technical Document

Specifications

Brand

Weller

Model Number

WF NOZZLE

Distrelec Product Id

30411584

Product details

Weller WFE Kit 1 Sloped Nozzle Soldering Fume Extraction Arm Kit.

Weller WFE sloped nozzle soldering fume extraction arm kit is compatible with the WFE 2S and WFE 2ES fume extraction units. The fume extraction arm is fitted with sloped-shaped fume extraction nozzle complete with an Easy Click 60 connection and the soldering extraction arm can be fitted directly onto a work-bench as required. Once connected to a solder fume extractor and filter, solder fumes will be directed away from you providing you with clean breathable air in your workplace.

Features and Benefits.

• Fits WFE 2S, WFE 2ES, WFE 2X soldering fume extraction units.
• Extraction sloped / bevelled nozzle FT-NL.
• Easy Click 60 connection.
• Direct, easy connection to a work-bench.
• Flexbility.
• Directs solder fumes onto the solder fume extraction unit through the solder fume filters.
• 1 to 2 work places.
• ESD Safe

What is Included with the WFE soldering Fume Extraction Arm Kit?

• Fume extraction arm, 1m long and a diameter of 60 mm.
• Fume extraction nozzle, sloped-shaped.
• Stop valve.
• Mounting bracket (bench mounting).
• Extraction hose.

Suitable Solder Fume Extraction Units.

Model WFE 2S.
Model WFE 2ES
Model WFE 2X

You may be interested in
Weller WF FUNNEL
BD 194.543Each (Exc. Vat)