Weller Zero Smog 4V, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 275W, Type F - Schuko plug, Type G -

RS Stock No.: 174-152Brand: WellerManufacturers Part No.: T0053663699N
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

Zero Smog 4V

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

48dB(A)

Voltage Rating

230V

Wattage

275W

Weight

19kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

325mm

Height

505mm

Width

345mm

Filter Full Alarm

Yes

Maximum Airflow Rate

230m³/h

Speed Setting

Oui

Maximum Users

4

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 1,394.596

BD 1,394.596 Each (Exc. Vat)

BD 1,534.056

BD 1,534.056 Each (inc. VAT)

Weller Zero Smog 4V, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 275W, Type F - Schuko plug, Type G -

BD 1,394.596

BD 1,394.596 Each (Exc. Vat)

BD 1,534.056

BD 1,534.056 Each (inc. VAT)

Weller Zero Smog 4V, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, 275W, Type F - Schuko plug, Type G -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

Zero Smog 4V

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Filter Type

Gases, Solvents, Welding Fumes

Noise Level

48dB(A)

Voltage Rating

230V

Wattage

275W

Weight

19kg

ESD Safe

Yes

Remote Control

Yes

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Depth

325mm

Height

505mm

Width

345mm

Filter Full Alarm

Yes

Maximum Airflow Rate

230m³/h

Speed Setting

Oui

Maximum Users

4

Country of Origin

Hungary