Technical Document
Specifications
Brand
WellerModel Number
WHS 40
Tasks Supported
Desoldering / Soldering
Plug Type
Type G - British 3-pin
Wattage
40W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
LED
ESD Safe
Yes
Country of Origin
Mexico
Product details
Soldering - Weller
BD 68.431
BD 68.431 Each (Exc. Vat)
BD 75.274
BD 75.274 Each (inc. VAT)
1
BD 68.431
BD 68.431 Each (Exc. Vat)
BD 75.274
BD 75.274 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
WHS 40
Tasks Supported
Desoldering / Soldering
Plug Type
Type G - British 3-pin
Wattage
40W
Input Voltage
230V
Soldering Tip Temperature
450°C
Number of Outputs
1
Display Type
LED
ESD Safe
Yes
Country of Origin
Mexico
Product details