Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron

RS Stock No.: 186-343Brand: WellerManufacturers Part No.: T0058727778N
brand-logo
View all in Desoldering Nozzles

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

Q04

Nozzle Size

6 x 9mm

For Use With

HAP 1 & HAP 200 Hot Air Iron

Country of Origin

Mexico

Product details

HAP200 Hot Air Pencil & Safety Rest

The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated

Kits - Weller

Stock information temporarily unavailable.

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron

BD 21.362

BD 21.362 Each (Exc. Vat)

BD 23.498

BD 23.498 Each (inc. VAT)

Weller Hot Air Nozzle for use with HAP 1 & HAP 200 Hot Air Iron
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Desoldering Tool Type

Hot Air Nozzle

Model Number

Q04

Nozzle Size

6 x 9mm

For Use With

HAP 1 & HAP 200 Hot Air Iron

Country of Origin

Mexico

Product details

HAP200 Hot Air Pencil & Safety Rest

The HAP200 Hot Air Pencil is used in conjunction with the WR3M Control Unit. Nozzles are purchased separately (with latest listings shown on-line). These nozzles are also suitable for the HAP-1 Hot air Pencil.,SMT Nozzles fall into two groups:-, Type D: 2 sides heated, Type Q: 4 sides heated

Kits - Weller