Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Weller Electric Soldering Iron Kit, 24V, 80W, for use with WS81/WD/WT/WR Stations

RS Stock No.: 611-9807Brand: WellerManufacturers Part No.: WP 80Distrelec Article No.: 18226065
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

WP80

Type

Soldering Iron Kit

Wattage

80W

Input Voltage

24V

Tip Series

LT

For Use With

WS81/WD/WT/WR Stations

Distrelec Product Id

18226065

Product details

WP80 soldering iron kit - 80 W

ESD soldering iron that can be gripped at the optimum distance between the iron and the tip: 40 mm
Low-temperature handle
Adapted for very accurate and precise soldering work, particularly recommended for use under a microscope
Can be used with tips from the LT series
Iron available as a standalone item or as part of a kit (WP80 iron + 4-position WDH10 support + LT B tip)

Kits - Weller

Stock information temporarily unavailable.

BD 105.546

BD 105.546 1 Set (Exc. Vat)

BD 116.101

BD 116.101 1 Set (inc. VAT)

Weller Electric Soldering Iron Kit, 24V, 80W, for use with WS81/WD/WT/WR Stations

BD 105.546

BD 105.546 1 Set (Exc. Vat)

BD 116.101

BD 116.101 1 Set (inc. VAT)

Weller Electric Soldering Iron Kit, 24V, 80W, for use with WS81/WD/WT/WR Stations
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Power Type

Electric

Model Number

WP80

Type

Soldering Iron Kit

Wattage

80W

Input Voltage

24V

Tip Series

LT

For Use With

WS81/WD/WT/WR Stations

Distrelec Product Id

18226065

Product details

WP80 soldering iron kit - 80 W

ESD soldering iron that can be gripped at the optimum distance between the iron and the tip: 40 mm
Low-temperature handle
Adapted for very accurate and precise soldering work, particularly recommended for use under a microscope
Can be used with tips from the LT series
Iron available as a standalone item or as part of a kit (WP80 iron + 4-position WDH10 support + LT B tip)

Kits - Weller