Weller WXD 2020 Desoldering Station 208W, 230V, 50°C to 450°C

Technical Document
Specifications
Brand
WellerModel Number
WXD 2020
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Primary Application Category
Soldering & Desoldering
Wattage
208W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
255W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico
Product details
Soldering - Weller
BD 769.520
BD 769.520 Each (Exc. Vat)
BD 846.472
BD 846.472 Each (inc. VAT)
1
BD 769.520
BD 769.520 Each (Exc. Vat)
BD 846.472
BD 846.472 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
WXD 2020
Tasks Supported
Desoldering / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Primary Application Category
Soldering & Desoldering
Wattage
208W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
255W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
LCD
ESD Safe
Yes
Country of Origin
Mexico
Product details