Technical Document
Specifications
Brand
WellerModel Number
Zero Smog 4V
Pre Filter Type
F7
Main Filter Type
HEPA H13, Activated Carbon, Potassium Permanganate
Filter Type
Gases, Solvents, Welding Fumes
Noise Level
48dB(A)
Voltage Rating
230V
Wattage
275W
ESD Safe
Yes
Weight
19kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
Yes
Depth
325mm
Height
505mm
Width
345mm
Filter Full Alarm
Yes
Maximum Airflow Rate
230m³/h
Speed Setting
Oui
Extraction Type
Volume
Maximum Users
4
Product details
Weller Zero Smog Portable 4V Kit 2 Nozzle Fume Extraction Unit with RS232 Interface.
Weller Zero Smog portable 4V soldering fume extraction Kit 2 is a low noise fume extraction unit, filtering solder fumes providing you with breathable air in your workplace. The 4V solder fume extractor has a large filter surface plus the maintenance-free turbine. The blower gives you an extraction volume of 230 m3/h with a strong vacuum of 3800 Pa.
The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be easily positioned where you need it plus the easy click fume extraction arms provide flexibility. The Zero Smog fume extraction unit can be used for up to four workplaces and the fume filters can be changed quickly with ease. The kit includes the Zero Smog fume extraction unit, flexible adjustable extraction arms, sloped nozzles, fixing clamps and remote control via the RS232 port.
Features and Benefits.
Solder fume extraction up to 4 work places.
Portable (extraction unit on 4 wheels).
Quick and easy installation
Easy click system
Low noise levels
Quick and easy filter replacement
Audio-visual filter change alarm system
Constant flow control (CFC).
Electronic filter control
USB Port efficiency test
Easy to install (small central system).
Fume Extraction Unit Kit Contents.
Zero Smog 4V solder fume extraction unit.
Flexible hose.
Hose arm.
Mounting brackets (work-bench mounting).
Specification.
Size L x W x H 345 mm x 325 mm x 505 mm.
220 to 240 V
Power 275 VA
48 db(A) noise level.
WX and WT compatible
Weight 19 kg.
ESD Safe.
USB Port.
Pre-filter class F7.
Compact particle filter H13
Wide band gas filter 50% active carbon and 50% Chemisorb.
Maximum blower vacuum 3800 Pa.
230 m³/h capacity
USB Interface.
The fume extraction unit USB port can download firmware updates as well as applying efficiency tests and data logging. You must not leave a USB medium inserted in the fume extraction unit longer than 2 minutes. After 2 minutes the USB module automatically switches off.
RS232 Interface.
All the systems can be operated remotely and operated through the RS232 port.
Safety Directive.
2004/108/EC
2006/95/EC
Supplied with
Compactfilter WFE2S, fine dust filter F7 WFE 2S ZS 4V, Kit 1 Sloped Nozzle, Hose connector straight
BD 1,444.998
BD 1,444.998 Each (Exc. Vat)
BD 1,589.498
BD 1,589.498 Each (inc. VAT)
1
BD 1,444.998
BD 1,444.998 Each (Exc. Vat)
BD 1,589.498
BD 1,589.498 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
Zero Smog 4V
Pre Filter Type
F7
Main Filter Type
HEPA H13, Activated Carbon, Potassium Permanganate
Filter Type
Gases, Solvents, Welding Fumes
Noise Level
48dB(A)
Voltage Rating
230V
Wattage
275W
ESD Safe
Yes
Weight
19kg
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Remote Control
Yes
Depth
325mm
Height
505mm
Width
345mm
Filter Full Alarm
Yes
Maximum Airflow Rate
230m³/h
Speed Setting
Oui
Extraction Type
Volume
Maximum Users
4
Product details
Weller Zero Smog Portable 4V Kit 2 Nozzle Fume Extraction Unit with RS232 Interface.
Weller Zero Smog portable 4V soldering fume extraction Kit 2 is a low noise fume extraction unit, filtering solder fumes providing you with breathable air in your workplace. The 4V solder fume extractor has a large filter surface plus the maintenance-free turbine. The blower gives you an extraction volume of 230 m3/h with a strong vacuum of 3800 Pa.
The extraction unit is quiet and includes an automatic filter monitoring system with an audio-visual filter alarm. As the unit is portable, it can be easily positioned where you need it plus the easy click fume extraction arms provide flexibility. The Zero Smog fume extraction unit can be used for up to four workplaces and the fume filters can be changed quickly with ease. The kit includes the Zero Smog fume extraction unit, flexible adjustable extraction arms, sloped nozzles, fixing clamps and remote control via the RS232 port.
Features and Benefits.
Solder fume extraction up to 4 work places.
Portable (extraction unit on 4 wheels).
Quick and easy installation
Easy click system
Low noise levels
Quick and easy filter replacement
Audio-visual filter change alarm system
Constant flow control (CFC).
Electronic filter control
USB Port efficiency test
Easy to install (small central system).
Fume Extraction Unit Kit Contents.
Zero Smog 4V solder fume extraction unit.
Flexible hose.
Hose arm.
Mounting brackets (work-bench mounting).
Specification.
Size L x W x H 345 mm x 325 mm x 505 mm.
220 to 240 V
Power 275 VA
48 db(A) noise level.
WX and WT compatible
Weight 19 kg.
ESD Safe.
USB Port.
Pre-filter class F7.
Compact particle filter H13
Wide band gas filter 50% active carbon and 50% Chemisorb.
Maximum blower vacuum 3800 Pa.
230 m³/h capacity
USB Interface.
The fume extraction unit USB port can download firmware updates as well as applying efficiency tests and data logging. You must not leave a USB medium inserted in the fume extraction unit longer than 2 minutes. After 2 minutes the USB module automatically switches off.
RS232 Interface.
All the systems can be operated remotely and operated through the RS232 port.
Safety Directive.
2004/108/EC
2006/95/EC
Supplied with
Compactfilter WFE2S, fine dust filter F7 WFE 2S ZS 4V, Kit 1 Sloped Nozzle, Hose connector straight