Welwyn 3.3kΩ Wire Wound Wirewound Resistor 14W ±5% W24-3K3JI

RS Stock No.: 199-6069Brand: WelwynManufacturers Part No.: W24-3K3JI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
BD 8.192Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 3.3kΩ Wire Wound Wirewound Resistor 14W ±5% W24-3K3JI
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 3.3kΩ Wire Wound Wirewound Resistor 14W ±5% W24-3K3JI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
BD 8.192Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Welwyn

Resistance

3.3kΩ

Power Rating

14W

Tolerance

±5%

Technology

Wire Wound

Series

W24

Maximum Operating Temperature

+200°C

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 3.3kΩ Wire Wound Resistor 11W ±5% RWM08453301JB25E1
BD 8.192Each (In a Pack of 5) (Exc. Vat)