Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger SwissGear 15.4in Laptop Backpack, Grey

RS Stock No.: 692-5157Brand: Wenger SwissGearManufacturers Part No.: GA-7301-14F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

15.4in

Colour

Grey

Material

Vinyl

External Dimensions

355.6 x 457.2 x 254mm

External Depth

254mm

External Width

355.6mm

External Height

457.2mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
BD 62.568Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 15.4in Laptop Backpack, Grey

P.O.A.

Wenger SwissGear 15.4in Laptop Backpack, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
BD 62.568Each (Exc. Vat)

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

15.4in

Colour

Grey

Material

Vinyl

External Dimensions

355.6 x 457.2 x 254mm

External Depth

254mm

External Width

355.6mm

External Height

457.2mm

Country of Origin

China

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Wenger Ibex 17in  Laptop Backpack, Blue
BD 62.568Each (Exc. Vat)