Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger Source 16in Laptop Briefcase, Black

RS Stock No.: 918-1170Brand: WengerManufacturers Part No.: 129460
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

Nylon

External Dimensions

393.7 x 279.4 x 95.3mm

Weight

1kg

External Depth

95.3mm

External Width

393.7mm

External Height

279.4mm

Model

SOURCE

Country of Origin

China

Product details

Wenger SOURCE Laptop Briefcase

From Wenger SwissGear, the SOURCE laptop briefcase is compact and versatile, with dual compartments and a quik pocket for easy access to essentials. The front compartment has various useful pockets, with spaces ideal for iPads and tablets, mobile phones, relevant cables and business cards. It also features a file divider for separating documents.

With a padded handle and detachable shoulder strap, this briefcase style laptop case is easy to carry, and well suited to a highly mobile lifestyle. Whether it’s on a hectic commute, or day packed with meetings and presentations, the SOURCE laptop case is ideal.

Features and Benefits

• Padded laptop compartment
• Tablet / eReader pocket with anti-scratch lining
• File divider separates documents
• Rear pocket unzips to become a pass-through trolley sleeve
• Removable shoulder straps
• Quik Pocket for easy access to essentials
• Rear pocket unzips to become a Pass-Through trolley sleeve for easy travel wheeled luggage
• Material: Nylon 400d with PVC backing and Polyester lininglining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Stock information temporarily unavailable.

BD 53.790

BD 53.790 Each (Exc. Vat)

BD 59.169

BD 59.169 Each (inc. VAT)

Wenger Source 16in Laptop Briefcase, Black

BD 53.790

BD 53.790 Each (Exc. Vat)

BD 59.169

BD 59.169 Each (inc. VAT)

Wenger Source 16in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

16in

Colour

Black

Material

Nylon

External Dimensions

393.7 x 279.4 x 95.3mm

Weight

1kg

External Depth

95.3mm

External Width

393.7mm

External Height

279.4mm

Model

SOURCE

Country of Origin

China

Product details

Wenger SOURCE Laptop Briefcase

From Wenger SwissGear, the SOURCE laptop briefcase is compact and versatile, with dual compartments and a quik pocket for easy access to essentials. The front compartment has various useful pockets, with spaces ideal for iPads and tablets, mobile phones, relevant cables and business cards. It also features a file divider for separating documents.

With a padded handle and detachable shoulder strap, this briefcase style laptop case is easy to carry, and well suited to a highly mobile lifestyle. Whether it’s on a hectic commute, or day packed with meetings and presentations, the SOURCE laptop case is ideal.

Features and Benefits

• Padded laptop compartment
• Tablet / eReader pocket with anti-scratch lining
• File divider separates documents
• Rear pocket unzips to become a pass-through trolley sleeve
• Removable shoulder straps
• Quik Pocket for easy access to essentials
• Rear pocket unzips to become a Pass-Through trolley sleeve for easy travel wheeled luggage
• Material: Nylon 400d with PVC backing and Polyester lininglining

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in