Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger 16in Laptop Wheeled Case, Blue

RS Stock No.: 181-1180Brand: WengerManufacturers Part No.: 602810
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

16in

Colour

Blue

Material

PET

External Dimensions

250 x 480 x 340mm

Weight

2.7kg

External Depth

340mm

External Width

250mm

External Height

480mm

Country of Origin

China

Stock information temporarily unavailable.

BD 87.324

BD 87.324 Each (Exc. Vat)

BD 96.056

BD 96.056 Each (inc. VAT)

Wenger 16in Laptop Wheeled Case, Blue

BD 87.324

BD 87.324 Each (Exc. Vat)

BD 96.056

BD 96.056 Each (inc. VAT)

Wenger 16in Laptop Wheeled Case, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Wheeled Case

Maximum Screen Size

16in

Colour

Blue

Material

PET

External Dimensions

250 x 480 x 340mm

Weight

2.7kg

External Depth

340mm

External Width

250mm

External Height

480mm

Country of Origin

China