Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wera Phillips Screwdriver, PH1, PH2 Tip, 27 mm Blade, 125 mm Overall

RS Stock No.: 775-5596Brand: WeraManufacturers Part No.: 017205
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1, PH2

Blade Length

27 mm

Overall Length

125 mm

Blade Finish

Matt Nickel

Product details

Offset Screwdrivers

Offset screwdrivers ideal for use in confined spaces such as behind fixed panels and cabinets.

Double ended design at 90° & 180°
Black handle for extra grip

You may be interested in
Stock information temporarily unavailable.

BD 3.103

BD 3.103 Each (Exc. Vat)

BD 3.413

BD 3.413 Each (inc. VAT)

Wera Phillips Screwdriver, PH1, PH2 Tip, 27 mm Blade, 125 mm Overall

BD 3.103

BD 3.103 Each (Exc. Vat)

BD 3.413

BD 3.413 Each (inc. VAT)

Wera Phillips Screwdriver, PH1, PH2 Tip, 27 mm Blade, 125 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1, PH2

Blade Length

27 mm

Overall Length

125 mm

Blade Finish

Matt Nickel

Product details

Offset Screwdrivers

Offset screwdrivers ideal for use in confined spaces such as behind fixed panels and cabinets.

Double ended design at 90° & 180°
Black handle for extra grip

You may be interested in