Wera Flat, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 161 mm Overall

RS Stock No.: 499-504Brand: WeraManufacturers Part No.: 022731
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

161 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

Product details

VDE Stainless Steel Screwdriver

VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips

Supplied with

7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack

Standards

IEC 60900: 2004

Stock information temporarily unavailable.

BD 4.136

BD 4.136 Each (Exc. Vat)

BD 4.550

BD 4.550 Each (inc. VAT)

Wera Flat, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 161 mm Overall

BD 4.136

BD 4.136 Each (Exc. Vat)

BD 4.550

BD 4.550 Each (inc. VAT)

Wera Flat, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 161 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

161 mm

Blade Material

Stainless Steel

Country of Origin

Czech Republic

Product details

VDE Stainless Steel Screwdriver

VDE screwdriver with vacuum ice-hardened, high-corrosion-proof stainless steel blades
Protective Lasertip® tips

Supplied with

7-part set 3160i / 7: comprising 1 x slot 0.5 x 3 x 80 mm; 0.6 x 3.5 x 100 mm; 0.8 x 4 x 100 mm; 1 x 5.5 x 125 mm; 1 x PHILLIPS® PH 1 x 80 mm, PH 2 x 100 mm, voltage tester with stainless steel blade 0.5 x 3 x 70 mm on rack

Standards

IEC 60900: 2004