Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
8mm
Overall Length
38.5mm
Drive Type
Hexagon
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 7.342
BD 7.342 Each (Exc. Vat)
BD 8.076
BD 8.076 Each (inc. VAT)
Wera 3/8 in Drive Bit Socket, Hex Bit, 8mm, 38.5mm Overall Length
1
BD 7.342
BD 7.342 Each (Exc. Vat)
BD 8.076
BD 8.076 Each (inc. VAT)
Wera 3/8 in Drive Bit Socket, Hex Bit, 8mm, 38.5mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
8mm
Overall Length
38.5mm
Drive Type
Hexagon
Country of Origin
Czech Republic