Wera 12-Piece Metric 1/4 in Standard Socket Set, 6 point

RS Stock No.: 153-2980Brand: WeraManufacturers Part No.: 05003880001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13mm

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 33.495

BD 33.495 Each (Exc. Vat)

BD 36.845

BD 36.845 Each (inc. VAT)

Wera 12-Piece Metric 1/4 in Standard Socket Set, 6 point

BD 33.495

BD 33.495 Each (Exc. Vat)

BD 36.845

BD 36.845 Each (inc. VAT)

Wera 12-Piece Metric 1/4 in Standard Socket Set, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

Socket Size

4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13mm

Drive Type

Square

Head Type

Hexagon

Set Type

Impact Socket Set

Country of Origin

Czech Republic