Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit

RS Stock No.: 188-6198Brand: WeraManufacturers Part No.: 05003996001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Wera 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit

BD 40.821

BD 40.821 Each (Exc. Vat)

BD 44.903

BD 44.903 Each (inc. VAT)

Wera 6-Piece Metric 1/2 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Bit Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

6

Socket Head Type

Hex Bit

Ratchet Included

No

Country of Origin

Czech Republic