Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 28-Piece Imperial 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx

RS Stock No.: 812-6346Brand: WeraManufacturers Part No.: 05004079001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

1/2 → 25/32"

Socket Size

1/2 → 25/32""

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Type

Socket & Bit Set

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set

1/2in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space

You may be interested in
Wera 28-Piece 1/2 in
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 114.303

BD 114.303 Each (Exc. Vat)

BD 125.733

BD 125.733 Each (inc. VAT)

Wera 28-Piece Imperial 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx

BD 114.303

BD 114.303 Each (Exc. Vat)

BD 125.733

BD 125.733 Each (inc. VAT)

Wera 28-Piece Imperial 1/2 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wera 28-Piece 1/2 in
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/2 in

Imperial or Metric

Imperial

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

1/2 → 25/32"

Socket Size

1/2 → 25/32""

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Set Type

Socket & Bit Set

Country of Origin

Czech Republic

Product details

Zyklop Speed Ratchet Socket Set

1/2in Zyklop socket and bit set complete with a Zyklop speed ratchet socket wrench. The Zyklop speed ratchet is designed for fast work with a flywheel design and free turning sleeve. Supplied in a compact textile box.

Features & Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space

You may be interested in
Wera 28-Piece 1/2 in
P.O.A.Each (Exc. Vat)