Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 13-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 123-0522Brand: WeraManufacturers Part No.: 05004090001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

Yes

Model

Zyklop

Socket Size

10 → 19mm

Set Contents

(1) 8006 C Zyklop Hybrid Ratchet with Switch Lever and 1/2 in Drive, (1) 8794 LC Zyklop Extension With Free-Turning Sleeve Long 1/2 in, (1) 8797 C Zyklop Hybrid Extension, (10) 8790 HMC HF Zyklop Socket With 1/2 in Drive With Holding Function

Drive Type

Square

Country of Origin

Czech Republic

Product details

Zyklop Hybrid 13-Piece Ratchet Socket Set 1/2-inch Drive.

From Wera this is the 8006 SC 1 Zyklop Hybrid 13-piece, 1 / 2-inch drive ratchet socket set complete with a Hybrid ratchet plus a handle extension. The ratchet has a switchover lever (reversible) so can change direction with 72 finely pitched teeth with a return angle of 5°. All the sockets supplied within the set are colour coded according to their size so are easily identified and include a twist lock mechanism ensuring a secure fit and easily removed from the storage case. The ratchet can also be used as a screwdriver by using the 1 / 4-inch adaptor plus the multi-component Kraftform handle provides you with maximum pressure and tensile loads. The complete set is complete with the “Take it easy” tool finder system for quick and easy selection of the right tool for the job all within a tool case for compact, safe and secure storage.

Features and Benefits.

  • Zyklop Hybrid ratchet socket set.

  • 13-Piece set.

  • 1 /2-inch drive.

  • Switchover lever (reversible, change direction).

  • Ratchet has 72 teeth (fine pitch). Return angle 5°.

  • 1 / 4-inch Adaptor converts the ratchet to a screwdriver.

  • Multi-component Kraftform handle (maximum pressure and tensile load).

  • Excellent for use in confined space with adjustable head positions.

  • Short stroke excellent for quick and precise work.

  • Easy changeover with the quick release button.

  • Sockets with holding function.

  • Ball lock ensures secure and safe fitting.

  • Take it easy toolfinder system.

  • Colour coded by size sockets for easy selection.

  • Case for safe and secure storage.

  • Weight 2624 g.

  • Dimensions 325 x 150 x 75 mm.

What’s Included in the Ratchet Set?

  • 8006 C Hybrid ratchet.

  • 8797 C Hybrid extension with release mechanism.

  • 8794 LC Extension bar (250 mm).

  • 10 mm Zyklop socket.

  • 11 mm Zyklop socket.

  • 12 mm Zyklop socket.

  • 13 mm Zyklop socket.

  • 14 mm Zyklop socket.

  • 15 mm Zyklop socket.

  • 16 mm Zyklop socket.

  • 17 mm Zyklop socket.

  • 18 mm Zyklop socket.

  • 19 mm Zyklop socket.

  • Storage case with easy tool finder system.

Applications.

  • Fast and precise work (short stroke) for all applications.

  • Confined spaces due to adjustable head positioning.

  • Various and adaptable applications.

Wera Socket and Bit Ratchet Sets Available.

  • Stock number 495417, 37-piece, 1 / 2-inch square drive.

  • Stock number 8126361, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126282, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126349, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126302, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126383, 28-piece, 1 / 2-inch square drive.

Stock information temporarily unavailable.

BD 122.705

BD 122.705 Each (Exc. Vat)

BD 134.975

BD 134.975 Each (inc. VAT)

Wera 13-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

BD 122.705

BD 122.705 Each (Exc. Vat)

BD 134.975

BD 134.975 Each (inc. VAT)

Wera 13-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

Yes

Model

Zyklop

Socket Size

10 → 19mm

Set Contents

(1) 8006 C Zyklop Hybrid Ratchet with Switch Lever and 1/2 in Drive, (1) 8794 LC Zyklop Extension With Free-Turning Sleeve Long 1/2 in, (1) 8797 C Zyklop Hybrid Extension, (10) 8790 HMC HF Zyklop Socket With 1/2 in Drive With Holding Function

Drive Type

Square

Country of Origin

Czech Republic

Product details

Zyklop Hybrid 13-Piece Ratchet Socket Set 1/2-inch Drive.

From Wera this is the 8006 SC 1 Zyklop Hybrid 13-piece, 1 / 2-inch drive ratchet socket set complete with a Hybrid ratchet plus a handle extension. The ratchet has a switchover lever (reversible) so can change direction with 72 finely pitched teeth with a return angle of 5°. All the sockets supplied within the set are colour coded according to their size so are easily identified and include a twist lock mechanism ensuring a secure fit and easily removed from the storage case. The ratchet can also be used as a screwdriver by using the 1 / 4-inch adaptor plus the multi-component Kraftform handle provides you with maximum pressure and tensile loads. The complete set is complete with the “Take it easy” tool finder system for quick and easy selection of the right tool for the job all within a tool case for compact, safe and secure storage.

Features and Benefits.

  • Zyklop Hybrid ratchet socket set.

  • 13-Piece set.

  • 1 /2-inch drive.

  • Switchover lever (reversible, change direction).

  • Ratchet has 72 teeth (fine pitch). Return angle 5°.

  • 1 / 4-inch Adaptor converts the ratchet to a screwdriver.

  • Multi-component Kraftform handle (maximum pressure and tensile load).

  • Excellent for use in confined space with adjustable head positions.

  • Short stroke excellent for quick and precise work.

  • Easy changeover with the quick release button.

  • Sockets with holding function.

  • Ball lock ensures secure and safe fitting.

  • Take it easy toolfinder system.

  • Colour coded by size sockets for easy selection.

  • Case for safe and secure storage.

  • Weight 2624 g.

  • Dimensions 325 x 150 x 75 mm.

What’s Included in the Ratchet Set?

  • 8006 C Hybrid ratchet.

  • 8797 C Hybrid extension with release mechanism.

  • 8794 LC Extension bar (250 mm).

  • 10 mm Zyklop socket.

  • 11 mm Zyklop socket.

  • 12 mm Zyklop socket.

  • 13 mm Zyklop socket.

  • 14 mm Zyklop socket.

  • 15 mm Zyklop socket.

  • 16 mm Zyklop socket.

  • 17 mm Zyklop socket.

  • 18 mm Zyklop socket.

  • 19 mm Zyklop socket.

  • Storage case with easy tool finder system.

Applications.

  • Fast and precise work (short stroke) for all applications.

  • Confined spaces due to adjustable head positioning.

  • Various and adaptable applications.

Wera Socket and Bit Ratchet Sets Available.

  • Stock number 495417, 37-piece, 1 / 2-inch square drive.

  • Stock number 8126361, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126282, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126349, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126302, 28-piece, 1 / 2-inch square drive.

  • Stock number 8126383, 28-piece, 1 / 2-inch square drive.