Wera Bicycle Set Torque 1 Click Torque Wrench Set, 2.5 → 25Nm, 1/4 in Drive, Hex Drive

RS Stock No.: 188-6207Brand: WeraManufacturers Part No.: 05004180001
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

2.5 → 25Nm

Drive Shape

Hex

Drive Size

1/4 in

Model

Bicycle Set Torque 1

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 181.318

BD 181.318 Each (Exc. Vat)

BD 199.450

BD 199.450 Each (inc. VAT)

Wera Bicycle Set Torque 1 Click Torque Wrench Set, 2.5 → 25Nm, 1/4 in Drive, Hex Drive

BD 181.318

BD 181.318 Each (Exc. Vat)

BD 199.450

BD 199.450 Each (inc. VAT)

Wera Bicycle Set Torque 1 Click Torque Wrench Set, 2.5 → 25Nm, 1/4 in Drive, Hex Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench Set

Torque Range

2.5 → 25Nm

Drive Shape

Hex

Drive Size

1/4 in

Model

Bicycle Set Torque 1

Accuracy

±4 %

Scale Graduations

0.1Nm

Country of Origin

Czech Republic