Technical Document
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Overall Length
60 mm
Socket Size
TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60
Drive Type
Square
Country of Origin
Czech Republic
Product details
Wera Zyklop 8767 C TORX Sockets
Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.
BD 59.538
BD 59.538 Each (Exc. Vat)
BD 65.492
BD 65.492 Each (inc. VAT)
1
BD 59.538
BD 59.538 Each (Exc. Vat)
BD 65.492
BD 65.492 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Bit Socket Set
Drive Size
1/2 in
Overall Length
60 mm
Socket Size
TX20, TX25, TX27, TX30, TX40, TX45, TX50, TX55, TX60
Drive Type
Square
Country of Origin
Czech Republic
Product details
Wera Zyklop 8767 C TORX Sockets
Wera Zyklop 8767 C Torx HF sockets with holding function via a unique design hold the fasteners within the socket. Assembly or disassembly is made easy where fasteners are recessed, in hard to access spaces or where overhead work is necessary.
Made from chrome-molybdenum and incorporating off-point drive, these sockets are designed for intensive use. The sockets are colour coded, depicting the size, for fast tool selection.