Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 mm length

RS Stock No.: 263-3822Brand: WeraManufacturers Part No.: 05004280001
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Wera

Tip Type

Allen Hexagon

Tip Size

3, 4, 5, 6, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25

Drive Size

1/4

Drive Type

Hexagon

Blade Length

25 mm

Number of Pieces

13

Overall Length

25 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 80.922

BD 80.922 Each (Exc. Vat)

BD 89.014

BD 89.014 Each (inc. VAT)

Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 mm length

BD 80.922

BD 80.922 Each (Exc. Vat)

BD 89.014

BD 89.014 Each (inc. VAT)

Wera 1/4 Hexagon Allen Hexagon Ratchet Screwdriver, 25 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Tip Type

Allen Hexagon

Tip Size

3, 4, 5, 6, PH1, PH2, PZ1, PZ2, TX10, TX15, TX20, TX25

Drive Size

1/4

Drive Type

Hexagon

Blade Length

25 mm

Number of Pieces

13

Overall Length

25 mm

Country of Origin

Czech Republic