Wera 3/8 in Deep Socket Set

RS Stock No.: 193-6137Brand: WeraManufacturers Part No.: 05004545001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Deep Socket Set

Drive Size

3/8 in

Overall Length

64 mm

Socket Size

8 → 19mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 43.246

BD 43.246 Each (Exc. Vat)

BD 47.571

BD 47.571 Each (inc. VAT)

Wera 3/8 in Deep Socket Set

BD 43.246

BD 43.246 Each (Exc. Vat)

BD 47.571

BD 47.571 Each (inc. VAT)

Wera 3/8 in Deep Socket Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Deep Socket Set

Drive Size

3/8 in

Overall Length

64 mm

Socket Size

8 → 19mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China