Technical Document
Specifications
Brand
WeraSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Overall Length
83 mm
Socket Size
10 → 19mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 42.564
BD 42.564 Each (Exc. Vat)
BD 46.820
BD 46.820 Each (inc. VAT)
Wera 1/2 in Deep Socket Set
1
BD 42.564
BD 42.564 Each (Exc. Vat)
BD 46.820
BD 46.820 Each (inc. VAT)
Wera 1/2 in Deep Socket Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Deep Socket Set
Drive Size
1/2 in
Overall Length
83 mm
Socket Size
10 → 19mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China