Technical Document
Specifications
Brand
WeraSocket Set Type
Wheel Nut Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
3
Socket Head Type
6 point
Ratchet Included
No
Set Type
Socket Set
Country of Origin
Taiwan, Province Of China
BD 39.567
BD 39.567 Each (Exc. Vat)
BD 43.524
BD 43.524 Each (inc. VAT)
1
BD 39.567
BD 39.567 Each (Exc. Vat)
BD 43.524
BD 43.524 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Wheel Nut Socket Set
Drive Size
1/2 in
Imperial or Metric
Metric
Number of Pieces
3
Socket Head Type
6 point
Ratchet Included
No
Set Type
Socket Set
Country of Origin
Taiwan, Province Of China