Wera 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V

RS Stock No.: 175-2402Brand: WeraManufacturers Part No.: 05004970001Distrelec Article No.: 30117061
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Set Contents

Extension, Hook and Loop Fastener Strip, Ratchet, Socket

Drive Type

Square

Distrelec Product Id

30117061

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 223.091

BD 223.091 Each (Exc. Vat)

BD 245.400

BD 245.400 Each (inc. VAT)

Wera 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V

BD 223.091

BD 223.091 Each (Exc. Vat)

BD 245.400

BD 245.400 Each (inc. VAT)

Wera 17-Piece Metric 3/8 in Standard Socket Set with Ratchet, 6 point, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

17

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

Yes

Set Contents

Extension, Hook and Loop Fastener Strip, Ratchet, Socket

Drive Type

Square

Distrelec Product Id

30117061

Country of Origin

Czech Republic