Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Hexagon Nut Driver, 10 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

RS Stock No.: 310-0125Brand: WeraManufacturers Part No.: 05005325001
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Wera

Tip Type

Hexagon

Tip Size

10 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Handle Material

Plastic

Blade Finish

Zinc Phosphate

Country of Origin

Germany

Product details

190i VDE Insulated Nutspinners

Ergonomic handles with anti-roll protection
Shaft length 125 mm

Stock information temporarily unavailable.

BD 12.023

BD 12.023 Each (Exc. Vat)

BD 13.225

BD 13.225 Each (inc. VAT)

Wera Hexagon Nut Driver, 10 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall

BD 12.023

BD 12.023 Each (Exc. Vat)

BD 13.225

BD 13.225 Each (inc. VAT)

Wera Hexagon Nut Driver, 10 mm Tip, VDE/1000V, 125 mm Blade, 237 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Tip Type

Hexagon

Tip Size

10 mm

Blade Length

125 mm

Overall Length

237 mm

VDE/1000V Approved

Yes

Handle Material

Plastic

Blade Finish

Zinc Phosphate

Country of Origin

Germany

Product details

190i VDE Insulated Nutspinners

Ergonomic handles with anti-roll protection
Shaft length 125 mm