Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera 9-Piece Metric 1/2 in Standard Socket Set , 6 point

RS Stock No.: 267-1455Brand: WeraManufacturers Part No.: 05005460001Distrelec Article No.: 30263753
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

6 point

Ratchet Included

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 53.026

BD 53.026 Each (Exc. Vat)

BD 58.329

BD 58.329 Each (inc. VAT)

Wera 9-Piece Metric 1/2 in Standard Socket Set , 6 point

BD 53.026

BD 53.026 Each (Exc. Vat)

BD 58.329

BD 58.329 Each (inc. VAT)

Wera 9-Piece Metric 1/2 in Standard Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

6 point

Ratchet Included

No

Country of Origin

Taiwan, Province Of China