Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Drive Type
Square
Model
05005540001
Number of Pieces
1
Overall Length
230 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 33.100
BD 33.100 Each (Exc. Vat)
BD 36.410
BD 36.410 Each (inc. VAT)
Wera 3/8 in Square Ratchet Screwdriver, 230 mm length
1
BD 33.100
BD 33.100 Each (Exc. Vat)
BD 36.410
BD 36.410 Each (inc. VAT)
Wera 3/8 in Square Ratchet Screwdriver, 230 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Drive Type
Square
Model
05005540001
Number of Pieces
1
Overall Length
230 mm
Country of Origin
Czech Republic