Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall

RS Stock No.: 123-0528Brand: WeraManufacturers Part No.: 05006115001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

198 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus VDE Slotted Screwdrivers (160i)

Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish

Standards

IEC 60900

Stock information temporarily unavailable.

P.O.A.

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall

P.O.A.

Wera Flat Screwdriver, 0.8 x 4 mm Tip, 100 mm Blade, VDE/1000V, 198 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

0.8 x 4 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

198 mm

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus VDE Slotted Screwdrivers (160i)

Precision insulated 1000V slotted screwdrivers with Kraftform handles for excellent comfort and control With Wera’s Lasertip blades for unrivalled grip.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Laser tip with micro rough surface for increased grip and bite resulting requiring less contact pressure
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
Chrome plated finish

Standards

IEC 60900