Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Torx
Tip Size
T30
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
205 mm
Handle Material
Bi-material
Blade Finish
Zinc Phosphate
Country of Origin
Germany
Product details
VDE TORX®
BD 5.054
BD 5.054 Each (Exc. Vat)
BD 5.559
BD 5.559 Each (inc. VAT)
1
BD 5.054
BD 5.054 Each (Exc. Vat)
BD 5.559
BD 5.559 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver
Tip Type
Torx
Tip Size
T30
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
205 mm
Handle Material
Bi-material
Blade Finish
Zinc Phosphate
Country of Origin
Germany
Product details