Wera Phillips, Torx Insulated Screwdriver, T6 Tip, 80 mm Blade, VDE/1000V, 161 mm Overall

RS Stock No.: 738-3416Brand: WeraManufacturers Part No.: 05006182001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips, Torx

Tip Size

T6

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

161 mm

Handle Material

Bi-material

Blade Finish

Zinc Phosphate

Country of Origin

Czech Republic

Product details

VDE Insulated Torx Screwdriver (167i)

1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.

Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design

You may be interested in
Stock information temporarily unavailable.

BD 4.565

BD 4.565 Each (Exc. Vat)

BD 5.021

BD 5.021 Each (inc. VAT)

Wera Phillips, Torx Insulated Screwdriver, T6 Tip, 80 mm Blade, VDE/1000V, 161 mm Overall

BD 4.565

BD 4.565 Each (Exc. Vat)

BD 5.021

BD 5.021 Each (inc. VAT)

Wera Phillips, Torx Insulated Screwdriver, T6 Tip, 80 mm Blade, VDE/1000V, 161 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Phillips, Torx

Tip Size

T6

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

161 mm

Handle Material

Bi-material

Blade Finish

Zinc Phosphate

Country of Origin

Czech Republic

Product details

VDE Insulated Torx Screwdriver (167i)

1000V insulated professional Torx screwdriver, individually tested to IEC 60900: 2004.

Multi-component, Kraftform ergonomic handle
Zinc Phosphated
Non roll design

You may be interested in