Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

RS Stock No.: 875-8788Brand: WeraManufacturers Part No.: 05006465001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Zinc Phosphate

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Extra Slim VDE PlusMinus Screwdrivers

Precision extra slim insulated 1000V PlusMinus screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Zinc Phosphated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900

Stock information temporarily unavailable.

BD 8.111

BD 8.111 Each (Exc. Vat)

BD 8.922

BD 8.922 Each (inc. VAT)

Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall

BD 8.111

BD 8.111 Each (Exc. Vat)

BD 8.922

BD 8.922 Each (inc. VAT)

Wera Pozidriv Insulated Screwdriver, PZ1 Tip, 80 mm Blade, VDE/1000V, 178 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver

Tip Type

Pozidriv

Tip Size

PZ1

VDE/1000V Approved

Yes

Blade Length

80 mm

Overall Length

178 mm

Blade Finish

Zinc Phosphate

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Extra Slim VDE PlusMinus Screwdrivers

Precision extra slim insulated 1000V PlusMinus screwdrivers with Kraftform handles for excellent comfort and control. Ideal for accessing sunken screws.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Zinc Phosphated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Standards

IEC 60900