Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
No
Blade Length
100 mm
Overall Length
205 mm
Height Safe
No
Non Sparking
No
Blade Finish
Matt Nickel
Product details
Wera Sets
BD 5.346
BD 5.346 Each (Exc. Vat)
BD 5.881
BD 5.881 Each (inc. VAT)
1
BD 5.346
BD 5.346 Each (Exc. Vat)
BD 5.881
BD 5.881 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH2
VDE/1000V Approved
No
Blade Length
100 mm
Overall Length
205 mm
Height Safe
No
Non Sparking
No
Blade Finish
Matt Nickel
Product details