Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4.5 x 0.8 mm
Blade Length
90 mm
Blade Finish
Matt Nickel
Product details
Chiseldriver Screwdriver, Kraftform Plus - Series 900
Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help
BD 4.642
BD 4.642 Each (Exc. Vat)
BD 5.106
BD 5.106 Each (inc. VAT)
1
BD 4.642
BD 4.642 Each (Exc. Vat)
BD 5.106
BD 5.106 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
4.5 x 0.8 mm
Blade Length
90 mm
Blade Finish
Matt Nickel
Product details
Chiseldriver Screwdriver, Kraftform Plus - Series 900
Extra tough screwdriver, with impact cap, full length blade and hexagon key set
With proven stable handle shape for tough applications on site
Also for lighter chiselling, such as removing tiles, prising open cable slots or small wall breakthroughs
3.5 x 80 mm design without continuous hexagonal blade, striking cap and key help