Wera Joker Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 165 mm Overall

RS Stock No.: 127-1189Brand: WeraManufacturers Part No.: 05020066001
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

11mm

Ratcheting

Yes

Overall Length

165 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Country of Origin

Czech Republic

Product details

Joker Switch Ratcheting Combination Spanners

Ratcheting combination spanner to use with hexagonal nuts or bolts

Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces

BD 25.250

BD 25.250 Each (Exc. Vat)

BD 27.775

BD 27.775 Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 165 mm Overall

BD 25.250

BD 25.250 Each (Exc. Vat)

BD 27.775

BD 27.775 Each (inc. VAT)

Wera Joker Series Combination Ratchet Spanner, 11mm, Metric, Double Ended, 165 mm Overall

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Spanner Type

Combination Ratchet Spanner

Metric Size

11mm

Ratcheting

Yes

Overall Length

165 mm

Double Ended

Yes

Series

Joker

Imperial or Metric

Metric

Country of Origin

Czech Republic

Product details

Joker Switch Ratcheting Combination Spanners

Ratcheting combination spanner to use with hexagonal nuts or bolts

Switch lever for convenient change of direction
Ring end angled at 15° from the handle
Holding function with metal plate in the jaw avoids lost nuts and bolts
Limit stop reduces slipping when in use
Colour-coded for an easier identification
Ideal for use in confined spaces