Technical Document
Specifications
Brand
WeraSpanner Type
Combination Spanner
Metric Size
5.5mm
Overall Length
105 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
5.5 mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 5.549
BD 5.549 Each (Exc. Vat)
BD 6.104
BD 6.104 Each (inc. VAT)
Wera Combination Spanner, 5.5mm, Metric, Double Ended, 105 mm Overall
1
BD 5.549
BD 5.549 Each (Exc. Vat)
BD 6.104
BD 6.104 Each (inc. VAT)
Wera Combination Spanner, 5.5mm, Metric, Double Ended, 105 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSpanner Type
Combination Spanner
Metric Size
5.5mm
Overall Length
105 mm
Double Ended
Yes
Imperial or Metric
Metric
Size
5.5 mm
Country of Origin
Czech Republic