Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Extra Long
Finish
Chrome Plated
Country of Origin
Czech Republic
Stock information temporarily unavailable.
BD 22.957
BD 22.957 Each (Exc. Vat)
BD 25.253
BD 25.253 Each (inc. VAT)
Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
1
BD 22.957
BD 22.957 Each (Exc. Vat)
BD 25.253
BD 25.253 Each (inc. VAT)
Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Extra Long
Finish
Chrome Plated
Country of Origin
Czech Republic