Technical Document
Specifications
Brand
WeraNumber of Pieces
9
Size
139 x 72 x 25 mm
Set Contents
TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm
Shape
L
Short or Long Arm
Long
Material
Stainless Steel
Finish
BlackLaser
Distrelec Product Id
30147509
Country of Origin
Czech Republic
Product details
Wera 9-Piece 967/9 TX Multicolour HF 1 L-Key Torx Key Set with Hold Function.
From Wera this is the TX Multicolour HF 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws. The key set has holding functionality ensuring the pressure between the drive tip and the screw keeps the screw securely held onto the key. The L-Keys are all colour coded with a thermoplastic sleeve that covers the BlackLaser surface of the key set. Colour coding is the Wera recognizable Take it Easy toolfinder, enabling you to quickly and easily identify the correct sized tool required, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. To complete the HF 1 Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
Features and Benefits.
- 9-Piece, 967/9 TX, HF 1 L-Key set.
- Hold functionality (recessed Torx screws).
- Safe and secure screw grip provided.
- Colour coded for easy size recognition (Take it Easy Tool Finder).
- All L-Keys have a BlackLaser finish with the thermoplastic, different coloured sleeves.
- Comfortable to hold, grip and use, (even in low temperature and wet situations).
- Excellent performance in tight and limited space areas.
- Optimised geometry of the Torx profile.
- Corrosion resistant, long service life.
- Hard wearing clip fastener tool organiser for safe and secure storage.
- Weight 248 g.
- Dimension of the key set 139 x 72 x 25 mm.
Whats Include in the 9-Piece HF 1 Torx L-Key Set.
- 1 x TX 8 x 76 mm.
- 1 x TX 9 x 79 mm.
- 1 x TX 10 x 85 mm.
- 1 x TX 15 x 90 mm.
- 1 x TX 20 x 96 mm
- 1 x TX 25 x 104 mm.
- 1 x TX 27 x 112 mm.
- 1 x TX 30 x 122 mm.
- 1 x TX 40 x 132 mm.
- 1 x Clip fastener, Take is easy tool finder organiser.
Applications.
- Tight and limited space applications (example is within engines).
- Assembly.
- Disassembly.
- Where not possible to hold a screw with your hands.
- Where screw holding function is necessary.
Wera Torx Keys Sets Available.
- Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.
- Stock number 6115906, 9-Piece set, Steel, T8 to T40.
- Stock number 6115988, 9-Piece set, Steel, T8 to T40.
- Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.
- Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.
- Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.
- Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.
BD 20.080
BD 20.080 Each (Exc. Vat)
BD 22.088
BD 22.088 Each (inc. VAT)
1
BD 20.080
BD 20.080 Each (Exc. Vat)
BD 22.088
BD 22.088 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraNumber of Pieces
9
Size
139 x 72 x 25 mm
Set Contents
TX10 x 85 mm, TX15 x 90 mm, TX20 x 96 mm, TX25 x 104 mm, TX27 x 112 mm, TX30 x 122 mm, TX40 x 132 mm, TX8 x 76 mm, TX9 x 79 mm
Shape
L
Short or Long Arm
Long
Material
Stainless Steel
Finish
BlackLaser
Distrelec Product Id
30147509
Country of Origin
Czech Republic
Product details
Wera 9-Piece 967/9 TX Multicolour HF 1 L-Key Torx Key Set with Hold Function.
From Wera this is the TX Multicolour HF 1 L-Key, 9-piece Torx, high quality Key Set for use with recessed Torx screws. The key set has holding functionality ensuring the pressure between the drive tip and the screw keeps the screw securely held onto the key. The L-Keys are all colour coded with a thermoplastic sleeve that covers the BlackLaser surface of the key set. Colour coding is the Wera recognizable Take it Easy toolfinder, enabling you to quickly and easily identify the correct sized tool required, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. To complete the HF 1 Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.
Features and Benefits.
- 9-Piece, 967/9 TX, HF 1 L-Key set.
- Hold functionality (recessed Torx screws).
- Safe and secure screw grip provided.
- Colour coded for easy size recognition (Take it Easy Tool Finder).
- All L-Keys have a BlackLaser finish with the thermoplastic, different coloured sleeves.
- Comfortable to hold, grip and use, (even in low temperature and wet situations).
- Excellent performance in tight and limited space areas.
- Optimised geometry of the Torx profile.
- Corrosion resistant, long service life.
- Hard wearing clip fastener tool organiser for safe and secure storage.
- Weight 248 g.
- Dimension of the key set 139 x 72 x 25 mm.
Whats Include in the 9-Piece HF 1 Torx L-Key Set.
- 1 x TX 8 x 76 mm.
- 1 x TX 9 x 79 mm.
- 1 x TX 10 x 85 mm.
- 1 x TX 15 x 90 mm.
- 1 x TX 20 x 96 mm
- 1 x TX 25 x 104 mm.
- 1 x TX 27 x 112 mm.
- 1 x TX 30 x 122 mm.
- 1 x TX 40 x 132 mm.
- 1 x Clip fastener, Take is easy tool finder organiser.
Applications.
- Tight and limited space applications (example is within engines).
- Assembly.
- Disassembly.
- Where not possible to hold a screw with your hands.
- Where screw holding function is necessary.
Wera Torx Keys Sets Available.
- Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.
- Stock number 6115906, 9-Piece set, Steel, T8 to T40.
- Stock number 6115988, 9-Piece set, Steel, T8 to T40.
- Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.
- Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.
- Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.
- Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.
- Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.