Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Pre-Settable Hex Plus Torque Screwdriver, 3Nm, 3 mm Drive, ±10 % Accuracy

RS Stock No.: 738-3670Brand: WeraManufacturers Part No.: 05027912001
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

3Nm

Type

Pre-Settable

Drive Shape

Hex Plus

Drive Size

3 mm

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Hex Torque Indicator

Hexagon Plus, driver style, torque indicator.

For use with Hex socket screws
Accuracy ±10 %
Kraftform comfort grip ergonomic handle

Stock information temporarily unavailable.

BD 24.444

BD 24.444 Each (Exc. Vat)

BD 26.888

BD 26.888 Each (inc. VAT)

Wera Pre-Settable Hex Plus Torque Screwdriver, 3Nm, 3 mm Drive, ±10 % Accuracy

BD 24.444

BD 24.444 Each (Exc. Vat)

BD 26.888

BD 26.888 Each (inc. VAT)

Wera Pre-Settable Hex Plus Torque Screwdriver, 3Nm, 3 mm Drive, ±10 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Torque Range

3Nm

Type

Pre-Settable

Drive Shape

Hex Plus

Drive Size

3 mm

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

300 Hex Torque Indicator

Hexagon Plus, driver style, torque indicator.

For use with Hex socket screws
Accuracy ±10 %
Kraftform comfort grip ergonomic handle