Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Torx Screwdriver, T15 Tip, 80 mm Blade

RS Stock No.: 323-2171Brand: WeraManufacturers Part No.: 05028008001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T15

Blade Length

80 mm

Blade Finish

Matt Nickel

Product details

367-series screwdriver, TORX®

Kraftform® screwdriver, TORX®, individual and 6-piece sets

Features & Benefits

• High-quality screwdrivers manufactured with the highest quality in mind
• Multi-components Kraftform handle ensures comfortable work and high-speed torque transfer
• Easy to read, handle marking system of profile & size

Wera Sets

You may be interested in
Stock information temporarily unavailable.

BD 3.756

BD 3.756 Each (Exc. Vat)

BD 4.132

BD 4.132 Each (inc. VAT)

Wera Torx Screwdriver, T15 Tip, 80 mm Blade

BD 3.756

BD 3.756 Each (Exc. Vat)

BD 4.132

BD 4.132 Each (inc. VAT)

Wera Torx Screwdriver, T15 Tip, 80 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T15

Blade Length

80 mm

Blade Finish

Matt Nickel

Product details

367-series screwdriver, TORX®

Kraftform® screwdriver, TORX®, individual and 6-piece sets

Features & Benefits

• High-quality screwdrivers manufactured with the highest quality in mind
• Multi-components Kraftform handle ensures comfortable work and high-speed torque transfer
• Easy to read, handle marking system of profile & size

Wera Sets

You may be interested in