Wera Fixed Torque Torx-Plus Torque Screwdriver, 1.2Nm, 8 IP Drive, ±10 % Accuracy

RS Stock No.: 738-3712Brand: WeraManufacturers Part No.: 05028042001
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Fixed Torque

Drive Shape

Torx-Plus

Drive Size

8 IP

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

TORX PLUS® Torque Indicator Screwdriver, Serie 300 IP

Fixed torque screwdriver for internal TORX PLUS® (IP) screws.

  • Tamper-proof

  • With slim hexagonal blade

  • Multi-component power mold handle for comfortable, ergonomic working

You may be interested in
Stock information temporarily unavailable.

BD 23.798

BD 23.798 Each (Exc. Vat)

BD 26.178

BD 26.178 Each (inc. VAT)

Wera Fixed Torque Torx-Plus Torque Screwdriver, 1.2Nm, 8 IP Drive, ±10 % Accuracy

BD 23.798

BD 23.798 Each (Exc. Vat)

BD 26.178

BD 26.178 Each (inc. VAT)

Wera Fixed Torque Torx-Plus Torque Screwdriver, 1.2Nm, 8 IP Drive, ±10 % Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Torque Range

1.2Nm

Type

Fixed Torque

Drive Shape

Torx-Plus

Drive Size

8 IP

Overall Length

105 mm

Accuracy

±10 %

Country of Origin

Czech Republic

Product details

TORX PLUS® Torque Indicator Screwdriver, Serie 300 IP

Fixed torque screwdriver for internal TORX PLUS® (IP) screws.

  • Tamper-proof

  • With slim hexagonal blade

  • Multi-component power mold handle for comfortable, ergonomic working

You may be interested in