Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Phillips Screwdriver, PH2 Tip, 200 mm Blade, 298 mm Overall

RS Stock No.: 738-3539Brand: WeraManufacturers Part No.: 05030068001 1550 ESD PH 2 x 200 mm
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

200 mm

Overall Length

298 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1550 Kraftform Phillips Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.

For use with Phillips screws
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Phillips Screwdriver, PH2 Tip, 200 mm Blade, 298 mm Overall

P.O.A.

Wera Phillips Screwdriver, PH2 Tip, 200 mm Blade, 298 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

200 mm

Overall Length

298 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1550 Kraftform Phillips Screwdriver

Professional Anti-Static ESD screwdriver with non roll design, with Weralit ESD handle.

For use with Phillips screws
Chrome plated blade
Black finish

Individual Anti-Static Screwdrivers

You may be interested in