Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall

RS Stock No.: 738-3447Brand: WeraManufacturers Part No.: 05030101001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

40 mm

Overall Length

137 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

You may be interested in
Stock information temporarily unavailable.

BD 2.678

BD 2.678 Each (Exc. Vat)

BD 2.946

BD 2.946 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall

BD 2.678

BD 2.678 Each (Exc. Vat)

BD 2.946

BD 2.946 Each (inc. VAT)

Wera Slotted Precision Screwdriver, 1.5 x 0.23 mm Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

1.5 x 0.23 mm

Blade Length

40 mm

Overall Length

137 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1578 A Kraftform ESD Micro Slotted Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

Slotted blade
Chrome plated blade
Black finish

You may be interested in