Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.60 mm
Blade Length
80 mm
Overall Length
177 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1578 A Kraftform ESD Micro Slotted Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
Slotted blade
Chrome plated blade
Black finish
BD 2.762
BD 2.762 Each (Exc. Vat)
BD 3.038
BD 3.038 Each (inc. VAT)
1
BD 2.762
BD 2.762 Each (Exc. Vat)
BD 3.038
BD 3.038 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Slotted
Tip Size
3.5 x 0.60 mm
Blade Length
80 mm
Overall Length
177 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1578 A Kraftform ESD Micro Slotted Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
Slotted blade
Chrome plated blade
Black finish