Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Phillips Precision Screwdriver, PH0 Tip, 60 mm Blade, 157 mm Overall

RS Stock No.: 738-3466Brand: WeraManufacturers Part No.: 05030111001Distrelec Article No.: 30409944
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH0

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Distrelec Product Id

30409944

Country of Origin

Czech Republic

Product details

1550 Kraftform ESD Micro Phillips Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Phillips screws
Chrome plated blade
Black finish

Stock information temporarily unavailable.

BD 2.635

BD 2.635 Each (Exc. Vat)

BD 2.899

BD 2.899 Each (inc. VAT)

Wera Phillips Precision Screwdriver, PH0 Tip, 60 mm Blade, 157 mm Overall

BD 2.635

BD 2.635 Each (Exc. Vat)

BD 2.899

BD 2.899 Each (inc. VAT)

Wera Phillips Precision Screwdriver, PH0 Tip, 60 mm Blade, 157 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH0

Blade Length

60 mm

Overall Length

157 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Distrelec Product Id

30409944

Country of Origin

Czech Republic

Product details

1550 Kraftform ESD Micro Phillips Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Phillips screws
Chrome plated blade
Black finish