Wera Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall

RS Stock No.: 738-3475Brand: WeraManufacturers Part No.: 05030112001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1550 Kraftform ESD Micro Phillips Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Phillips screws
Chrome plated blade
Black finish

Stock information temporarily unavailable.

BD 3.674

BD 3.674 Each (Exc. Vat)

BD 4.041

BD 4.041 Each (inc. VAT)

Wera Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall

BD 3.674

BD 3.674 Each (Exc. Vat)

BD 4.041

BD 4.041 Each (inc. VAT)

Wera Phillips Precision Screwdriver, PH1 Tip, 80 mm Blade, 177 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Phillips

Tip Size

PH1

Blade Length

80 mm

Overall Length

177 mm

Handle Material

Bi-material

ESD Safe

Yes

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

1550 Kraftform ESD Micro Phillips Screwdriver

Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.

For use with Phillips screws
Chrome plated blade
Black finish