Wera Torx PLUS Precision Screwdriver, 1 IPR Tip, 40 mm Blade, 137 mm Overall

RS Stock No.: 175-2392Brand: WeraManufacturers Part No.: 05030135001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Torx PLUS

Tip Size

1 IPR

Blade Length

40 mm

Overall Length

137 mm

ESD Safe

Yes

Blade Finish

Black Chrome Plated

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Wera Torx PLUS Precision Screwdriver, 1 IPR Tip, 40 mm Blade, 137 mm Overall

BD 8.266

BD 8.266 Each (Exc. Vat)

BD 9.093

BD 9.093 Each (inc. VAT)

Wera Torx PLUS Precision Screwdriver, 1 IPR Tip, 40 mm Blade, 137 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Precision Screwdriver

Tip Type

Torx PLUS

Tip Size

1 IPR

Blade Length

40 mm

Overall Length

137 mm

ESD Safe

Yes

Blade Finish

Black Chrome Plated

Country of Origin

Czech Republic