Technical Document
Specifications
Brand
WeraDrive Size
1/2 in
Type
Adapter
Drive Type
Square
Overall Length
50 mm
Sub Type
Adapter With Quick Release Chuck
Product details
1/4 " square drive to hex output
Tool shafts, 1/4 ", internal hex output
Interlock for bits and square drive
BD 12.920
BD 12.920 Each (Exc. Vat)
BD 14.212
BD 14.212 Each (inc. VAT)
1
BD 12.920
BD 12.920 Each (Exc. Vat)
BD 14.212
BD 14.212 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/2 in
Type
Adapter
Drive Type
Square
Overall Length
50 mm
Sub Type
Adapter With Quick Release Chuck
Product details
1/4 " square drive to hex output
Tool shafts, 1/4 ", internal hex output
Interlock for bits and square drive