Wera 1/4 in Square Adapter, 100 mm Overall

RS Stock No.: 769-018Brand: WeraManufacturers Part No.: 05050210001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

100 mm

Sub Type

Adapter

Product details

1/4 " square, hex adapter

Tool shafts, 1/4 " outer hex drive and outer square output

You may be interested in
Wera 1/4 in Square Adapter, 50 mm Overall
BD 6.607Each (Exc. Vat)
Cooper Tools Hex Bit Holder
BD 20.340Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Wera 1/4 in Square Adapter, 100 mm Overall

BD 6.452

BD 6.452 Each (Exc. Vat)

BD 7.097

BD 7.097 Each (inc. VAT)

Wera 1/4 in Square Adapter, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wera 1/4 in Square Adapter, 50 mm Overall
BD 6.607Each (Exc. Vat)
Cooper Tools Hex Bit Holder
BD 20.340Each (Exc. Vat)

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Type

Adapter

Drive Type

Square

Overall Length

100 mm

Sub Type

Adapter

Product details

1/4 " square, hex adapter

Tool shafts, 1/4 " outer hex drive and outer square output

You may be interested in
Wera 1/4 in Square Adapter, 50 mm Overall
BD 6.607Each (Exc. Vat)
Cooper Tools Hex Bit Holder
BD 20.340Each (Exc. Vat)