Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver

RS Stock No.: 136-7122Brand: WeraManufacturers Part No.: 05051031001
brand-logo
View all in Ratchet Screwdrivers

Technical Document

Specifications

Brand

Wera

Tip Type

Phillips, Pozidriv, Torx

Tip Size

PH1, PH2, PZ1, PZ2, T20, T25

Drive Size

1/4 in

Drive Type

Hexagon

Blade Length

25 → 89 mm

Number of Pieces

13

Country of Origin

Czech Republic

Product details

Kraftform Kompakt Pistol RA Torque Screwdriver

Kraftform Kompakt Pistol RA Screwdriver with integrated magazine ratcheting handle. The screwdriver tool set is practical for high torque and fast paced working, with up to 50 Nm torque. The fine tooth ratchet, with a minimal return angle of 8°, has a direction switch for left and right ratcheting. The switch also has a lockable neutral position for fine adjustment work. The ergonomic design of the multi-component Kraftform handle has soft and hard zones for comfort and grip during intensive use and high torque transfer. With the added benefit of a permanent magnet for a secure fit of bits.

Features and Benefits

• Pistol grip ratcheting screwdriver handle
• 6 x 25 mm Bi-Torsion Screwdriver bits
• 6 x 89 mm Screwdriver bits
• Extra tough design
• Supplied in holster
• High torque control

Stock information temporarily unavailable.

BD 47.426

BD 47.426 Each (Exc. Vat)

BD 52.169

BD 52.169 Each (inc. VAT)

Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver

BD 47.426

BD 47.426 Each (Exc. Vat)

BD 52.169

BD 52.169 Each (inc. VAT)

Wera 1/4 in Hexagon Phillips, Pozidriv, Torx Ratchet Screwdriver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Tip Type

Phillips, Pozidriv, Torx

Tip Size

PH1, PH2, PZ1, PZ2, T20, T25

Drive Size

1/4 in

Drive Type

Hexagon

Blade Length

25 → 89 mm

Number of Pieces

13

Country of Origin

Czech Republic

Product details

Kraftform Kompakt Pistol RA Torque Screwdriver

Kraftform Kompakt Pistol RA Screwdriver with integrated magazine ratcheting handle. The screwdriver tool set is practical for high torque and fast paced working, with up to 50 Nm torque. The fine tooth ratchet, with a minimal return angle of 8°, has a direction switch for left and right ratcheting. The switch also has a lockable neutral position for fine adjustment work. The ergonomic design of the multi-component Kraftform handle has soft and hard zones for comfort and grip during intensive use and high torque transfer. With the added benefit of a permanent magnet for a secure fit of bits.

Features and Benefits

• Pistol grip ratcheting screwdriver handle
• 6 x 25 mm Bi-Torsion Screwdriver bits
• 6 x 89 mm Screwdriver bits
• Extra tough design
• Supplied in holster
• High torque control